Image for 1301280137 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280137

DigiKey Part Number
1301280137-ND
Manufacturer
Manufacturer Product Number
1301280137
Description
CABLE 4COND 14AWG YELLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Yellow 14 AWG 1.00' (0.30m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.591" (15.01mm)
Shield Type
-
Length
1.00' (0.30m)
Jacket Color
Yellow
Ratings
-
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0800" (2.032mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25010,76332 €2.690,83 €
Manufacturers Standard Package
Unit Price without VAT:10,76332 €
Unit Price with VAT:12,80835 €