Image for 1301280134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280134

DigiKey Part Number
1301280134-ND
Manufacturer
Manufacturer Product Number
1301280134
Description
CABLE 3COND 12AWG YELLOW 250'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 12 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.620" (15.75mm)
Series
Length
250.0' (76.2m)
Packaging
Bulk
Jacket Color
Yellow
Part Status
Active
Voltage
600 V
Cable Type
Jacket (Insulation) Thickness
0.0950" (2.413mm)
Number of Conductors
3
Conductor Insulation
Rubber
Wire Gauge
Base Product Number
Conductor Strand
65/30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.681,51000 €2.681,51 €
Manufacturers Standard Package
Unit Price without VAT:2.681,51000 €
Unit Price with VAT:3.190,99690 €