Image for 1301280129 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301280129

DigiKey Part Number
1301280129-ND
Manufacturer
Manufacturer Product Number
1301280129
Description
CABLE 3COND 14AWG YELLOW 250'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 14 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/30
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.550" (13.97mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0800" (2.032mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.634,91000 €1.634,91 €
Manufacturers Standard Package
Unit Price without VAT:1.634,91000 €
Unit Price with VAT:1.945,54290 €