
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Safety | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 125VAC, 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 10A | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,12000 € | 102,12 € |
| 10 | 88,05800 € | 880,58 € |
| 25 | 82,99560 € | 2.074,89 € |
| 50 | 79,35180 € | 3.967,59 € |
| 100 | 75,86070 € | 7.586,07 € |
| Unit Price without VAT: | 102,12000 € |
|---|---|
| Unit Price with VAT: | 121,52280 € |

