
Category | Applications Safety |
Manufacturer Molex | Type Switch |
Series | Voltage 125VAC, 250VAC |
Packaging Bag | Current Rating (Amps) 10A |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 € | 106,30 € |
| Unit Price without VAT: | 106,30000 € |
|---|---|
| Unit Price with VAT: | 126,49700 € |

