Image for 1301260352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260352

DigiKey Part Number
1301260352-ND
Manufacturer
Manufacturer Product Number
1301260352
Description
5054 W/ 505SW-1NONC; 505SS-3NO;
Customer Reference
Detailed Description
Pendant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Applications
-
Type
Pendant
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.