Tester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260266

DigiKey Part Number
1301260266-ND
Manufacturer
Manufacturer Product Number
1301260266
Description
PLASTIC PENDANT 8 BTN MOMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tester
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
Tester
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
0.38" ~ 0.81" (9.7mm ~ 20.6mm)
Voltage
250VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.584,29000 €1.584,29 €
Manufacturers Standard Package
Unit Price without VAT:1.584,29000 €
Unit Price with VAT:1.885,30510 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC