
Category | Type Tester |
Manufacturer Molex | Cable Diameter 0.38" ~ 0.81" (9.7mm ~ 20.6mm) |
Series | Voltage 250VAC |
Packaging Bulk | Approval Agency UL |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,90000 € | 650,90 € |
| Unit Price without VAT: | 650,90000 € |
|---|---|
| Unit Price with VAT: | 774,57100 € |

