Enclosure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260238

DigiKey Part Number
1301260238-ND
Manufacturer
Manufacturer Product Number
1301260238
Description
7-PUSHBUTTON PENDANT (22MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosure
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Enclosure
Manufacturer
Molex
Cable Diameter
0.63" ~ 1.00" (15.9mm ~ 25.4mm)
Series
Approval Agency
CSA
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.066,73000 €1.066,73 €
Manufacturers Standard Package
Unit Price without VAT:1.066,73000 €
Unit Price with VAT:1.269,40870 €