Enclosure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301260237

DigiKey Part Number
1301260237-ND
Manufacturer
Manufacturer Product Number
1301260237
Description
6-PUSHBUTTON PENDANT (22MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
-
Type
Enclosure
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
0.50" ~ 0.88" (12.7mm ~ 22.4mm)
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1794,69000 €794,69 €
Manufacturers Standard Package
Unit Price without VAT:794,69000 €
Unit Price with VAT:945,68110 €