
Category | Type Tester |
Manufacturer Molex | Cable Diameter 0.69" ~ 0.94" (17.5mm ~ 23.9mm) |
Series | Voltage 250VAC |
Packaging Bag | Approval Agency CSA |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.375,37000 € | 1.375,37 € |
| Unit Price without VAT: | 1.375,37000 € |
|---|---|
| Unit Price with VAT: | 1.636,69030 € |

