



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Enclosure | |
Cable Diameter | 0.56" ~ 0.81" (14.3mm ~ 20.6mm) | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.134,39000 € | 1.134,39 € |
| Unit Price without VAT: | 1.134,39000 € |
|---|---|
| Unit Price with VAT: | 1.349,92410 € |

