
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Tester | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.50" ~ 0.75" (12.7mm ~ 19.1mm) | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,04000 € | 858,04 € |
| Unit Price without VAT: | 858,04000 € |
|---|---|
| Unit Price with VAT: | 1.021,06760 € |

