
Category | Type Tester |
Manufacturer Molex | Cable Diameter 0.50" ~ 0.75" (12.7mm ~ 19.1mm) |
Series | Voltage 250VAC |
Packaging Bulk | Approval Agency CSA |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,26000 € | 380,26 € |
| Unit Price without VAT: | 380,26000 € |
|---|---|
| Unit Price with VAT: | 452,50940 € |

