
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | Enclosure | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.63" ~ 1.00" (15.9mm ~ 25.4mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.348,36000 € | 1.348,36 € |
| Unit Price without VAT: | 1.348,36000 € |
|---|---|
| Unit Price with VAT: | 1.604,54840 € |

