
Category | Type Enclosure |
Manufacturer Molex | Cable Diameter 0.63" ~ 1.00" (15.9mm ~ 25.4mm) |
Series | Approval Agency CSA |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.282,74000 € | 1.282,74 € |
| Unit Price without VAT: | 1.282,74000 € |
|---|---|
| Unit Price with VAT: | 1.526,46060 € |

