
1301260115 | |
|---|---|
DigiKey Part Number | 1301260115-ND |
Manufacturer | |
Manufacturer Product Number | 1301260115 |
Description | 5056 W/505B-RM505SW-HB505SW 5056 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 923,06000 € | 923,06 € |
| Unit Price without VAT: | 923,06000 € |
|---|---|
| Unit Price with VAT: | 1.098,44140 € |

