
1301260052 | |
|---|---|
DigiKey Part Number | 1301260052-ND |
Manufacturer | |
Manufacturer Product Number | 1301260052 |
Description | 5054 W/505B-RM 505SW-1 5054-SMBL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |

