
Category | Part Status Active |
Manufacturer Molex | Type Enclosure |
Series | Cable Diameter 0.38" ~ 0.81" (9.7mm ~ 20.6mm) |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,47000 € | 316,47 € |
| Unit Price without VAT: | 316,47000 € |
|---|---|
| Unit Price with VAT: | 376,59930 € |

