
Category | Part Status Active |
Manufacturer Molex | Type Enclosure |
Series | Cable Diameter 0.38" ~ 0.81" (9.7mm ~ 20.6mm) |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,12000 € | 214,12 € |
| Unit Price without VAT: | 214,12000 € |
|---|---|
| Unit Price with VAT: | 254,80280 € |

