Festoon Car Heavy Duty
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301230147

DigiKey Part Number
1301230147-ND
Manufacturer
Manufacturer Product Number
1301230147
Description
INTERMEDIATE CAR STL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Festoon Car Heavy Duty
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Heavy Duty
Type
Festoon Car
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
600VAC
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.711,75000 €1.711,75 €
Manufacturers Standard Package
Unit Price without VAT:1.711,75000 €
Unit Price with VAT:2.036,98250 €