Cable Gland - Flat Cables Poly-Vinyl Chloride (PVC) PG42 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301210058

DigiKey Part Number
1301210058-ND
Manufacturer
Manufacturer Product Number
1301210058
Description
CABLE GLAND PG42 PVC
Customer Reference
Detailed Description
Cable Gland - Flat Cables Poly-Vinyl Chloride (PVC) PG42 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Cable Gland - Flat Cables
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG42
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
2.126" (54.0mm)
Material
Poly-Vinyl Chloride (PVC)
Includes
Compression Nut
Color
Black
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1138,68000 €138,68 €
Manufacturers Standard Package
Unit Price without VAT:138,68000 €
Unit Price with VAT:165,02920 €