
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG36 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.875" (47.6mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Includes | Compression Nut | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,03000 € | 107,03 € |
| 10 | 90,98200 € | 909,82 € |
| 25 | 85,29080 € | 2.132,27 € |
| 50 | 81,22560 € | 4.061,28 € |
| 100 | 77,35480 € | 7.735,48 € |
| Unit Price without VAT: | 107,03000 € |
|---|---|
| Unit Price with VAT: | 127,36570 € |

