
Category | Thread Size PG29 |
Manufacturer Molex | Panel Hole Size 1.500" (38.1mm) |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bag | Includes Compression Nut |
Part Status Active | Color Black |
Type Cable Gland - Flat Cables | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,39000 € | 103,39 € |
| Unit Price without VAT: | 103,39000 € |
|---|---|
| Unit Price with VAT: | 123,03410 € |

