
1301210017 | |
|---|---|
DigiKey Part Number | 1301210017-ND |
Manufacturer | |
Manufacturer Product Number | 1301210017 |
Description | CABLE GLAND PG21 PVC |
Customer Reference | |
Detailed Description | Cable Gland - Flat Cables Poly-Vinyl Chloride (PVC) PG21 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG21 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.180" (30.0mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Includes | Compression Nut | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

