Image for 1301210015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301210015

DigiKey Part Number
1301210015-ND
Manufacturer
Manufacturer Product Number
1301210015
Description
CABLE GLAND PG36 PVC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Gland - Flat Cables Poly-Vinyl Chloride (PVC) PG36 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland - Flat Cables
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG36
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
1.875" (47.6mm)
Material
Poly-Vinyl Chloride (PVC)
Includes
Compression Nut
Color
Black
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,43000 €50,43 €
Manufacturers Standard Package
Unit Price without VAT:50,43000 €
Unit Price with VAT:60,01170 €