Image for 1301180002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301180002

DigiKey Part Number
1301180002-ND
Manufacturer
Manufacturer Product Number
1301180002
Description
INTERMEDIATE CAR 0.49"-0.90"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Applications
-
Type
-
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
182,14000 €82,14 €
Manufacturers Standard Package
Unit Price without VAT:82,14000 €
Unit Price with VAT:97,74660 €