
1301150094 | |
|---|---|
DigiKey Part Number | 2266-1301150094-ND |
Manufacturer | |
Manufacturer Product Number | 1301150094 |
Description | HANGER BRACKET STANDARD DUTY |
Customer Reference | |
Detailed Description | Hanger Bracket Standard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Standard | |
Type | Hanger Bracket | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |

