
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Tube Shield | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,02000 € | 180,02 € |
| 10 | 163,00700 € | 1.630,07 € |
| 25 | 156,68760 € | 3.917,19 € |
| 50 | 152,07100 € | 7.603,55 € |
| Unit Price without VAT: | 180,02000 € |
|---|---|
| Unit Price with VAT: | 214,22380 € |

