
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,51000 € | 105,51 € |
| 5 | 97,79400 € | 488,97 € |
| 10 | 94,64900 € | 946,49 € |
| 25 | 90,65120 € | 2.266,28 € |
| Unit Price without VAT: | 105,51000 € |
|---|---|
| Unit Price with VAT: | 125,55690 € |

