
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | General Purpose | |
Type | Lamp Guard | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Reflector | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,79000 € | 54,79 € |
| 5 | 50,78400 € | 253,92 € |
| 10 | 49,15100 € | 491,51 € |
| 25 | 47,07320 € | 1.176,83 € |
| Unit Price without VAT: | 54,79000 € |
|---|---|
| Unit Price with VAT: | 65,20010 € |

