
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | General Purpose | |
Type | Lamp Guard | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | Reflector | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,72000 € | 81,72 € |
| Unit Price without VAT: | 81,72000 € |
|---|---|
| Unit Price with VAT: | 97,24680 € |

