
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | General Purpose | |
Type | Lamp Guard | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | 100 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,10000 € | 39,10 € |
| 5 | 36,23200 € | 181,16 € |
| 10 | 35,06800 € | 350,68 € |
| 25 | 33,58520 € | 839,63 € |
| Unit Price without VAT: | 39,10000 € |
|---|---|
| Unit Price with VAT: | 46,52900 € |

