
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Type | Outlet Box | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,88000 € | 93,88 € |
| 10 | 85,01300 € | 850,13 € |
| 25 | 81,71760 € | 2.042,94 € |
| 50 | 79,31060 € | 3.965,53 € |
| 100 | 76,97300 € | 7.697,30 € |
| Unit Price without VAT: | 93,88000 € |
|---|---|
| Unit Price with VAT: | 111,71720 € |

