


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Wet Location | |
Type | String Light | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 12/3 | |
Cable Diameter | - | |
Voltage | 125VAC | |
Lamp Wattage | 14 Watt | |
Current Rating (Amps) | 0.3A | |
Features | 2 Sockets | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,51000 € | 298,51 € |
| Unit Price without VAT: | 298,51000 € |
|---|---|
| Unit Price with VAT: | 355,22690 € |

