


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Commercial | |
Type | String Light | |
Cable Length | 100.00' (30.48m) | |
Reel Capacity | - | |
Cable Type | 14/2 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 200 Watt | |
Current Rating (Amps) | - | |
Features | 10 Sockets | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,59000 € | 257,59 € |
| Unit Price without VAT: | 257,59000 € |
|---|---|
| Unit Price with VAT: | 306,53210 € |

