
1301110022 | |
|---|---|
DigiKey Part Number | 1301110022-ND |
Manufacturer | |
Manufacturer Product Number | 1301110022 |
Description | 5002 W/199.5' 12-3 99 SKT 2'CNTR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.401,23000 € | 3.401,23 € |
| Unit Price without VAT: | 3.401,23000 € |
|---|---|
| Unit Price with VAT: | 4.047,46370 € |

