
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Wet Location | |
Type | Wide Area Light | |
Cable Length | 10.00' (3.05m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 20 Watt | |
Current Rating (Amps) | - | |
Features | 9" Length | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 892,79000 € | 892,79 € |
| Unit Price without VAT: | 892,79000 € |
|---|---|
| Unit Price with VAT: | 1.062,42010 € |

