MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Wet Location | |
Type | Wide Area Light | |
Cable Length | 10.00' (3.05m), 1.00' (0.30m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 70 Watt | |
Current Rating (Amps) | - | |
Features | 9" Length, Feed Through Outlet | |
Approval Agency | UL | |
Base Product Number |


