1301100033 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 955,63000 €
Datasheet
Wide Area Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301100033

DigiKey Part Number
1301100033-ND
Manufacturer
Manufacturer Product Number
1301100033
Description
PORTABLE 100W HPS FEED THRU
Customer Reference
Detailed Description
Wide Area Light Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
10.00' (3.05m), 1.00' (0.30m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
70 Watt
Part Status
Obsolete
Features
9" Length, Feed Through Outlet
Applications
Wet Location
Approval Agency
UL
Type
Wide Area Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1301100061Molex01301100061-ND955,63000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes