
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | General Purpose | |
Type | Wide Area Light | |
Cable Length | 10.00' (3.05m) | |
Reel Capacity | - | |
Cable Type | 18/2 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 60 Watt | |
Current Rating (Amps) | - | |
Features | 28" Length | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,29000 € | 481,29 € |
| Unit Price without VAT: | 481,29000 € |
|---|---|
| Unit Price with VAT: | 572,73510 € |

