Image for 1301100024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301100024

DigiKey Part Number
1301100024-ND
Manufacturer
Manufacturer Product Number
1301100024
Description
60W INCANDESCENT LGHT W/MGNTBASE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wide Area Light General Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
10.00' (3.05m)
Manufacturer
Molex
Cable Type
18/2
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
60 Watt
Part Status
Active
Features
28" Length
Applications
General Purpose
Base Product Number
Type
Wide Area Light
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1503,03000 €503,03 €
Manufacturers Standard Package
Unit Price without VAT:503,03000 €
Unit Price with VAT:598,60570 €