MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Commercial | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 50.00' (15.24m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 150 Watt | |
Current Rating (Amps) | - | |
Features | Side Outlet, Switch | |
Approval Agency | UL | |
Base Product Number |


