Hand Lamp, Incandescent Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301090017

DigiKey Part Number
1301090017-ND
Manufacturer
Manufacturer Product Number
1301090017
Description
HAND LAMP 100W 120V 20' CORD
Customer Reference
Detailed Description
Hand Lamp, Incandescent Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
20.00' (6.10m)
Manufacturer
Molex
Cable Type
18/3
Series
Voltage
120VAC
Packaging
Bag
Lamp Wattage
100 Watt
Part Status
Obsolete
Features
Switch
Applications
Industrial
Approval Agency
UL
Type
Hand Lamp, Incandescent
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC