Hand Lamp, Fluorescent General Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301090007

DigiKey Part Number
WM6596-ND
Manufacturer
Manufacturer Product Number
1301090007
Description
HAND LAMP FLUOR GP 120V 100W 25'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hand Lamp, Fluorescent General Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Applications
General Purpose
Type
Hand Lamp, Fluorescent
Cable Length
25.00' (7.62m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
100 Watt
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6118,26333 €709,58 €
Unit Price without VAT:118,26333 €
Unit Price with VAT:140,73336 €