


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Wet Location | |
Type | Hand Lamp, Fluorescent | |
Cable Length | 25.00' (7.62m) | |
Reel Capacity | - | |
Cable Type | 16/3 | |
Cable Diameter | - | |
Voltage | 120VAC | |
Lamp Wattage | 26 Watt | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,29000 € | 818,29 € |
| Unit Price without VAT: | 818,29000 € |
|---|---|
| Unit Price with VAT: | 973,76510 € |

