Wide Area Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080176

DigiKey Part Number
1301080176-ND
Manufacturer
Manufacturer Product Number
1301080176
Description
HNDLMP 13W 120V 60HZ NO CRD/PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wide Area Light Wet Location
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Wet Location
Type
Wide Area Light
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
13 Watt
Current Rating (Amps)
-
Features
17" Length
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1401,52000 €401,52 €
Manufacturers Standard Package
Unit Price without VAT:401,52000 €
Unit Price with VAT:477,80880 €