Wide Area Light Wet Location
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080174

DigiKey Part Number
1301080174-ND
Manufacturer
Manufacturer Product Number
1301080174
Description
HNDLMP 13W230V50HZ 50'16-3CD W/S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wide Area Light Wet Location
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
50.00' (15.24m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
230VAC
Packaging
Bulk
Lamp Wattage
13 Watt
Part Status
Active
Features
17" Length
Applications
Wet Location
Approval Agency
CSA
Type
Wide Area Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1605,39000 €605,39 €
Manufacturers Standard Package
Unit Price without VAT:605,39000 €
Unit Price with VAT:720,41410 €