Wide Area Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080164

DigiKey Part Number
1301080164-ND
Manufacturer
Manufacturer Product Number
1301080164
Description
WIDE AREA LIGHT IND 120V 64W 25'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wide Area Light Industrial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial
Type
Wide Area Light
Cable Length
25.00' (7.62m), 6.00' (1.83m)
Reel Capacity
-
Cable Type
16/3
Cable Diameter
-
Voltage
120VAC
Lamp Wattage
64 Watt
Current Rating (Amps)
-
Features
54" Length
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.215,37000 €1.215,37 €
Manufacturers Standard Package
Unit Price without VAT:1.215,37000 €
Unit Price with VAT:1.446,29030 €