Wide Area Light Industrial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301080162

DigiKey Part Number
1301080162-ND
Manufacturer
Manufacturer Product Number
1301080162
Description
WIDE AREA LGHT IND 120V 25' 16/3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wide Area Light Industrial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
25.00' (7.62m)
Manufacturer
Molex
Cable Type
16/3
Series
Voltage
120VAC
Packaging
Bulk
Lamp Wattage
64 Watt
Part Status
Active
Features
54" Length
Applications
Industrial
Approval Agency
CSA, UL
Type
Wide Area Light
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.077,95000 €1.077,95 €
Manufacturers Standard Package
Unit Price without VAT:1.077,95000 €
Unit Price with VAT:1.282,76050 €